


MD0402BB104K100NGHT-EM | |
|---|---|
DigiKey Part Number | 1763-MD0402BB104K100NGHT-EMTR-ND - Tape & Reel (TR) 1763-MD0402BB104K100NGHT-EMCT-ND - Cut Tape (CT) 1763-MD0402BB104K100NGHT-EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD0402BB104K100NGHT-EM |
Description | CAP CER 0.1UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD0402B104K100YHT-EM | Knowles Novacap | 9.999 | 1763-MD0402B104K100YHT-EMCT-ND | €1.16000 | Parametric Equivalent |
| MD0402BB104K100YHT-EM | Knowles Novacap | 999 | 1763-MD0402BB104K100YHT-EMCT-ND | €1.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 10 | €2.03000 | €20.30 |
| 50 | €1.68460 | €84.23 |
| 100 | €1.57790 | €157.79 |
| 500 | €1.39720 | €698.60 |
| 1.000 | €1.34124 | €1,341.24 |
| 2.500 | €1.32194 | €3,304.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €1.21709 | €12,170.90 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.50900 |

