
0603J0500471JCT | |
|---|---|
DigiKey Part Number | 1608-0603J0500471JCTTR-ND - Tape & Reel (TR) 1608-0603J0500471JCT-ND - Cut Tape (CT) 1608-0603J0500471JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603J0500471JCT |
Description | CAP CER 470PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J0500471JCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26360 | €13.18 |
| 100 | €0.23780 | €23.78 |
| 500 | €0.19432 | €97.16 |
| 1.000 | €0.18088 | €180.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16071 | €642.84 |
| 8.000 | €0.15322 | €1,225.76 |
| 12.000 | €0.14946 | €1,793.52 |
| 20.000 | €0.14530 | €2,906.00 |
| 28.000 | €0.14287 | €4,000.36 |
| 40.000 | €0.14053 | €5,621.20 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67760 |

