
111126300271GQTAF9LM | |
|---|---|
DigiKey Part Number | 1608-1534-2-ND - Tape & Reel (TR) 1608-1534-1-ND - Cut Tape (CT) 1608-1534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 111126300271GQTAF9LM |
Description | CAP CER 270PF 630V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 630V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 111126300271GQTAF9LM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Non-Magnetic |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±2% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.070" (1.78mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.01100 | €10.11 |
| 50 | €0.81100 | €40.55 |
| 100 | €0.74920 | €74.92 |
| 500 | €0.64468 | €322.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61235 | €612.35 |
| 2.000 | €0.58573 | €1,171.46 |
| 3.000 | €0.57240 | €1,717.20 |
| 5.000 | €0.55762 | €2,788.10 |
| 7.000 | €0.54897 | €3,842.79 |
| 10.000 | €0.54066 | €5,406.60 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.82710 |


