4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J6300472JKT

DigiKey Part Number
1608-1206J6300472JKTTR-ND - Tape & Reel (TR)
1608-1206J6300472JKTCT-ND - Cut Tape (CT)
1608-1206J6300472JKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206J6300472JKT
Description
1206 630VDC 4.7NF 5% C0G/NP0(1B)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.76100€7.61
25€0.66840€16.71
50€0.61520€30.76
100€0.57290€57.29
250€0.53008€132.52
500€0.50526€252.63
1.000€0.48550€485.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.46542€1,163.55
5.000€0.45378€2,268.90
7.500€0.44810€3,360.75
12.500€0.44194€5,524.25
17.500€0.43841€7,672.18
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.40360