
1210J6300103JKS | |
|---|---|
DigiKey Part Number | 1608-1210J6300103JKSTR-ND - Tape & Reel (TR) 1608-1210J6300103JKSCT-ND - Cut Tape (CT) 1608-1210J6300103JKSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210J6300103JKS |
Description | 1210 630VDC 10NF 5% C0G/NP0(1B) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Temperature Coefficient | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.90500 | €9.05 |
| 25 | €0.80160 | €20.04 |
| 50 | €0.74160 | €37.08 |
| 100 | €0.69410 | €69.41 |
| 250 | €0.64580 | €161.45 |
| 500 | €0.61780 | €308.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.58464 | €876.96 |
| 3.000 | €0.56911 | €1,707.33 |
| 4.500 | €0.56153 | €2,526.88 |
| 7.500 | €0.55332 | €4,149.90 |
| 10.500 | €0.54861 | €5,760.41 |
| 15.000 | €0.54416 | €8,162.40 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.64560 |

