
2220JA300103KJTS3X | |
|---|---|
DigiKey Part Number | 1608-2220JA300103KJTS3XTR-ND - Tape & Reel (TR) 1608-2220JA300103KJTS3XCT-ND - Cut Tape (CT) 1608-2220JA300103KJTS3XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220JA300103KJTS3X |
Description | CAP CER 10000PF 305VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 305VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features DC Annex H, Humidity 3B Annex I, High Voltage |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.86000 | €3.86 |
| 10 | €2.76000 | €27.60 |
| 50 | €2.32240 | €116.12 |
| 100 | €2.18730 | €218.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.95848 | €979.24 |
| 1.000 | €1.88760 | €1,887.60 |
| 1.500 | €1.85209 | €2,778.14 |
| 2.500 | €1.81274 | €4,531.85 |
| 3.500 | €1.78973 | €6,264.06 |
| Unit Price without VAT: | €3.86000 |
|---|---|
| Unit Price with VAT: | €4.67060 |

