
48-321 | |
|---|---|
DigiKey Part Number | 1674-48-321-ND |
Manufacturer | |
Manufacturer Product Number | 48-321 |
Description | MACH SCREW PAN SLOTTEDM3X0.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Slotted Drive Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Voltronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.220" (5.60mm) | |
Head Height | 0.071" (1.80mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.307" (7.80mm) | |
Material | Brass | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 5 | €0.67800 | €3.39 |
| 10 | €0.63100 | €6.31 |
| 25 | €0.57680 | €14.42 |
| 50 | €0.54180 | €27.09 |
| 100 | €0.51040 | €51.04 |
| 300 | €0.46713 | €140.14 |
| 500 | €0.44950 | €224.75 |
| 1.000 | €0.42779 | €427.79 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.96800 |


