
MF1/4CCT52R1002F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R1002FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R1002FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R1002F |
Description | RES 10K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-10K | YAGEO | 78.378 | 10.0KXBK-ND | €0.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05920 | €1.48 |
| 50 | €0.05200 | €2.60 |
| 100 | €0.04600 | €4.60 |
| 250 | €0.03928 | €9.82 |
| 500 | €0.03506 | €17.53 |
| 1.000 | €0.03148 | €31.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02510 | €125.50 |
| 10.000 | €0.02302 | €230.20 |
| 15.000 | €0.02195 | €329.25 |
| 25.000 | €0.02073 | €518.25 |
| 35.000 | €0.02001 | €700.35 |
| 50.000 | €0.01930 | €965.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

