
MF1/4CCT52R4990F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4990FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4990FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4990F |
Description | RES 499 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-499R | YAGEO | 11.869 | 499XBK-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07000 | €0.70 |
| 25 | €0.05880 | €1.47 |
| 50 | €0.05160 | €2.58 |
| 100 | €0.04560 | €4.56 |
| 250 | €0.03896 | €9.74 |
| 500 | €0.03478 | €17.39 |
| 1.000 | €0.03123 | €31.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02490 | €124.50 |
| 10.000 | €0.02283 | €228.30 |
| 15.000 | €0.02177 | €326.55 |
| 25.000 | €0.02057 | €514.25 |
| 35.000 | €0.01985 | €694.75 |
| 50.000 | €0.01915 | €957.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

