33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73G2ATTD33R0F

DigiKey Part Number
2019-RK73G2ATTD33R0FTR-ND - Tape & Reel (TR)
2019-RK73G2ATTD33R0FCT-ND - Cut Tape (CT)
2019-RK73G2ATTD33R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73G2ATTD33R0F
Description
THICKFILM RESISTOR 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73G2ATTD33R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.19000€0.19
10€0.09800€0.98
25€0.07800€1.95
50€0.06640€3.32
100€0.05750€5.75
250€0.04844€12.11
500€0.04322€21.61
1.000€0.03910€39.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03250€162.50
10.000€0.03057€305.70
15.000€0.02964€444.60
25.000€0.02862€715.50
35.000€0.02804€981.40
50.000€0.02749€1,374.50
Manufacturers Standard Package
Unit Price without VAT:€0.19000
Unit Price with VAT:€0.22990