
RK73H1ETTP1800F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP1800FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP1800FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP1800FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP1800F |
Description | RES 180 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP1800F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01800 | €0.45 |
| 50 | €0.01440 | €0.72 |
| 100 | €0.01170 | €1.17 |
| 250 | €0.00912 | €2.28 |
| 500 | €0.00762 | €3.81 |
| 1.000 | €0.00647 | €6.47 |
| 5.000 | €0.00465 | €23.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00412 | €41.20 |
| 20.000 | €0.00371 | €74.20 |
| 30.000 | €0.00350 | €105.00 |
| 50.000 | €0.00329 | €164.50 |
| 70.000 | €0.00316 | €221.20 |
| 100.000 | €0.00304 | €304.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

