
RK73H1ETTP4750F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP4750FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP4750FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP4750FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP4750F |
Description | RES 475 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP4750F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01110 | €1.11 |
| 250 | €0.00868 | €2.17 |
| 500 | €0.00726 | €3.63 |
| 1.000 | €0.00616 | €6.16 |
| 5.000 | €0.00470 | €23.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00379 | €37.90 |
| 20.000 | €0.00282 | €56.40 |
| 30.000 | €0.00280 | €84.00 |
| 50.000 | €0.00278 | €139.00 |
| 70.000 | €0.00276 | €193.20 |
| 100.000 | €0.00275 | €275.00 |
| 120.000 | €0.00274 | €328.80 |
| 240.000 | €0.00267 | €640.80 |
| 250.000 | €0.00266 | €665.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

