
RK73H1JTTD5101F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD5101FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD5101FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD5101FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD5101F |
Description | RES 5.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD5101F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02200 | €0.22 |
| 25 | €0.01640 | €0.41 |
| 50 | €0.01320 | €0.66 |
| 100 | €0.01070 | €1.07 |
| 250 | €0.00828 | €2.07 |
| 500 | €0.00692 | €3.46 |
| 1.000 | €0.00587 | €5.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00382 | €19.10 |
| 10.000 | €0.00332 | €33.20 |
| 15.000 | €0.00330 | €49.50 |
| 25.000 | €0.00323 | €80.75 |
| 35.000 | €0.00309 | €108.15 |
| 50.000 | €0.00278 | €139.00 |
| 60.000 | €0.00277 | €166.20 |
| 120.000 | €0.00268 | €321.60 |
| 125.000 | €0.00267 | €333.75 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

