
RK73H2BTTD4700F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4700FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4700FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4700F |
Description | RES 470 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4700F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01432 | €3.58 |
| 500 | €0.01222 | €6.11 |
| 1.000 | €0.01055 | €10.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00791 | €39.55 |
| 10.000 | €0.00715 | €71.50 |
| 15.000 | €0.00678 | €101.70 |
| 25.000 | €0.00637 | €159.25 |
| 35.000 | €0.00614 | €214.90 |
| 50.000 | €0.00593 | €296.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

