
RK73H2BTTE1R00F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTE1R00FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTE1R00FCT-ND - Cut Tape (CT) 2019-RK73H2BTTE1R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTE1R00F |
Description | RES 1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01584 | €3.96 |
| 500 | €0.01358 | €6.79 |
| 1.000 | €0.01181 | €11.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00854 | €34.16 |
| 8.000 | €0.00751 | €60.08 |
| 12.000 | €0.00700 | €84.00 |
| 20.000 | €0.00694 | €138.80 |
| 28.000 | €0.00691 | €193.48 |
| 40.000 | €0.00688 | €275.20 |
| 48.000 | €0.00641 | €307.68 |
| 96.000 | €0.00636 | €610.56 |
| 100.000 | €0.00636 | €636.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

