
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KOINO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Ratings | DC | |
Voltage | 48V | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.99" (25.10mm) | |
Lens Style | Round with Domed Top | |
Termination Style | Faston Terminal | |
Ingress Protection | IP50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €14.17300 | €141.73 |
| 20 | €11.48700 | €229.74 |
| 40 | €9.69075 | €387.63 |
| 80 | €9.06888 | €725.51 |
| 120 | €8.65425 | €1,038.51 |
| Unit Price without VAT: | €14.17300 |
|---|---|
| Unit Price with VAT: | €17.14933 |


