
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KUROKESU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 2.2µm x 2.2µm | |
Active Pixel Array | 1920H x 1080V | |
Frames per Second | 30.0 | |
Voltage - Supply | 5V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | -50°C ~ 65°C | |
Grade | - | |
Qualification | - |


