
0032KD/SB | |
|---|---|
DigiKey Part Number | 5152-0032KD/SB-ND |
Manufacturer | |
Manufacturer Product Number | 0032KD/SB |
Description | SOLDERING TIP ERSADUR, 3.1MM/0.1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MULTI-TIP C25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kurtz Ersa | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.122" (3.10mm) | |
Length | 2.638" (67.00mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | MULTI-TIP C25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.78000 | €11.78 |
| Unit Price without VAT: | €11.78000 |
|---|---|
| Unit Price with VAT: | €14.25380 |

