10 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201YC100KAT2A

DigiKey Part Number
478-0201YC100KAT2ATR-ND - Tape & Reel (TR)
478-0201YC100KAT2ACT-ND - Cut Tape (CT)
478-0201YC100KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201YC100KAT2A
Description
CAP CER 10PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201YC100KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C101KA01DMurata Electronics8.886490-6146-1-ND€0.09000Direct
CC0201KRX7R9BB101YAGEO41.563311-1401-1-ND€0.09000Upgrade
GRM033R71E101KA01JMurata Electronics82.762490-GRM033R71E101KA01JCT-ND€0.09000Upgrade
In-Stock: 22.634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06600€0.66
50€0.04620€2.31
100€0.04010€4.01
500€0.02994€14.97
1.000€0.02679€26.79
2.500€0.02348€58.70
5.000€0.02150€107.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.01905€285.75
30.000€0.01785€535.50
45.000€0.01725€776.25
75.000€0.01658€1,243.50
105.000€0.01619€1,699.95
150.000€0.01582€2,373.00
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520