30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A300JAT2A

DigiKey Part Number
478-10097-2-ND - Tape & Reel (TR)
478-10097-1-ND - Cut Tape (CT)
478-10097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A300JAT2A
Description
CAP CER 30PF 50V NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A300JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CQ0402JRNPO9BN300YAGEO19.96513-CQ0402JRNPO9BN300CT-ND€0.13000Parametric Equivalent
GJM1555C1H300JB01DMurata Electronics26.922490-16378-1-ND€0.11000Parametric Equivalent
GMC04CG300J50NTCal-Chip Electronics, Inc.9.3904713-GMC04CG300J50NTCT-ND€0.09000Parametric Equivalent
In-Stock: 25.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.17000€0.17
10€0.09800€0.98
50€0.06940€3.47
100€0.06080€6.08
500€0.04634€23.17
1.000€0.04189€41.89
2.500€0.03720€93.00
5.000€0.03437€171.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03204€320.40
20.000€0.03013€602.60
30.000€0.02917€875.10
50.000€0.02811€1,405.50
70.000€0.02749€1,924.30
100.000€0.02689€2,689.00
Manufacturers Standard Package
Unit Price without VAT:€0.17000
Unit Price with VAT:€0.20570