8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A8R0C4T2A

DigiKey Part Number
478-04025A8R0C4T2ATR-ND - Tape & Reel (TR)
478-04025A8R0C4T2ACT-ND - Cut Tape (CT)
478-04025A8R0C4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A8R0C4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A8R0C4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H8R0CA16JMurata Electronics27.024490-GCM1555C1H8R0CA16JCT-ND€0.09000Parametric Equivalent
GCQ1555C1H8R0CB01DMurata Electronics13.618490-GCQ1555C1H8R0CB01DCT-ND€0.16000Parametric Equivalent
MCASU105SCG080CFNA01Taiyo Yuden10.049587-MCASU105SCG080CFNA01CT-ND€0.09000Parametric Equivalent
In-Stock: 6.548
Factory Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04600€0.46
50€0.03200€1.60
100€0.02770€2.77
500€0.02022€10.11
1.000€0.01795€17.95
2.500€0.01555€38.88
5.000€0.01411€70.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02022€202.20
20.000€0.01886€377.20
30.000€0.01818€545.40
50.000€0.01742€871.00
70.000€0.01698€1,188.60
100.000€0.01656€1,656.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890