
04025C152K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H152KHTR-ND - Tape & Reel (TR) 478-KAM05AR71H152KHCT-ND - Cut Tape (CT) 478-KAM05AR71H152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C152K4T2A |
Description | CAP CER 1500PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C152K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.040" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402KRX7R9BB152 | YAGEO | 13.723 | 13-AC0402KRX7R9BB152CT-ND | €0.09000 | Direct |
| CGA2B2X7R1H152K050BA | TDK | 31.535 | 445-6890-1-ND | €0.09000 | Direct |
| CGJ2B2X7R1H152K050BA | TDK | 6.135 | 445-8067-1-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06000 | €0.60 |
| 50 | €0.04160 | €2.08 |
| 100 | €0.03600 | €3.60 |
| 500 | €0.02670 | €13.35 |
| 1.000 | €0.02384 | €23.84 |
| 2.500 | €0.02083 | €52.08 |
| 5.000 | €0.01902 | €95.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01753 | €175.30 |
| 20.000 | €0.01631 | €326.20 |
| 30.000 | €0.01570 | €471.00 |
| 50.000 | €0.01502 | €751.00 |
| 70.000 | €0.01462 | €1,023.40 |
| 100.000 | €0.01424 | €1,424.00 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

