220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C221K4T2A

DigiKey Part Number
478-KAM05AR71H221KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H221KHCT-ND - Cut Tape (CT)
478-KAM05AR71H221KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C221K4T2A
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C221K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.06400€0.64
50€0.04420€2.21
100€0.03830€3.83
500€0.02856€14.28
1.000€0.02553€25.53
2.500€0.02236€55.90
5.000€0.02045€102.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01888€188.80
20.000€0.01759€351.80
30.000€0.01694€508.20
50.000€0.01623€811.50
70.000€0.01581€1,106.70
100.000€0.01541€1,541.00
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13310