470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025C471K4T2A

DigiKey Part Number
478-KAM05AR71H471KHTR-ND - Tape & Reel (TR)
478-KAM05AR71H471KHCT-ND - Cut Tape (CT)
478-KAM05AR71H471KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025C471K4T2A
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025C471K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025C471K4T4AKYOCERA AVX32.970478-KAM05AR71H471KNCT-ND€0.08000Parametric Equivalent
AC0402KRX7R9BB471YAGEO4.436311-3073-1-ND€0.08000Direct
In-Stock: 8.308
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03700€0.37
50€0.02500€1.25
100€0.02140€2.14
500€0.01548€7.74
1.000€0.01367€13.67
2.500€0.01175€29.38
5.000€0.01060€53.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00966€96.60
20.000€0.00888€177.60
30.000€0.00849€254.70
50.000€0.00806€403.00
70.000€0.00781€546.70
100.000€0.00756€756.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09680