
06032C471JAZ2A | |
|---|---|
DigiKey Part Number | 478-9935-2-ND - Tape & Reel (TR) 478-9935-1-ND - Cut Tape (CT) 478-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06032C471JAZ2A |
Description | CAP CER 470PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06032C471JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05100 | €0.51 |
| 50 | €0.03500 | €1.75 |
| 100 | €0.03030 | €3.03 |
| 500 | €0.02226 | €11.13 |
| 1.000 | €0.01979 | €19.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01612 | €64.48 |
| 8.000 | €0.01475 | €118.00 |
| 12.000 | €0.01407 | €168.84 |
| 20.000 | €0.01332 | €266.40 |
| 28.000 | €0.01287 | €360.36 |
| 40.000 | €0.01245 | €498.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

