
06035C222KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H222KTTR-ND - Tape & Reel (TR) 478-KGF15AR71H222KTCT-ND - Cut Tape (CT) 478-KGF15AR71H222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C222KAZ2A |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C222KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05800 | €5.80 |
| 500 | €0.04410 | €22.05 |
| 1.000 | €0.03983 | €39.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03344 | €133.76 |
| 8.000 | €0.03106 | €248.48 |
| 12.000 | €0.02987 | €358.44 |
| 20.000 | €0.02855 | €571.00 |
| 28.000 | €0.02778 | €777.84 |
| 40.000 | €0.02704 | €1,081.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19360 |

