
0603YC104KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71C104KTTR-ND - Tape & Reel (TR) 478-KGF15AR71C104KTCT-ND - Cut Tape (CT) 478-KGF15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104KAZ2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104KAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07900 | €0.79 |
| 50 | €0.05560 | €2.78 |
| 100 | €0.04840 | €4.84 |
| 500 | €0.03652 | €18.26 |
| 1.000 | €0.03282 | €32.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02733 | €109.32 |
| 8.000 | €0.02529 | €202.32 |
| 12.000 | €0.02426 | €291.12 |
| 20.000 | €0.02313 | €462.60 |
| 28.000 | €0.02247 | €629.16 |
| 40.000 | €0.02183 | €873.20 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16940 |

