10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD106KAT2A

DigiKey Part Number
478-KGM15CR51C106KTTR-ND - Tape & Reel (TR)
478-KGM15CR51C106KTCT-ND - Cut Tape (CT)
478-KGM15CR51C106KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD106KAT2A
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.20000€0.20
10€0.11700€1.17
50€0.08540€4.27
100€0.07430€7.43
500€0.06624€33.12
1.000€0.05328€53.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04947€197.88
8.000€0.04215€337.20
12.000€0.04098€491.76
Manufacturers Standard Package
Unit Price without VAT:€0.20000
Unit Price with VAT:€0.24200