100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055U101FAT2A

DigiKey Part Number
478-11913-2-ND - Tape & Reel (TR)
478-11913-1-ND - Cut Tape (CT)
478-11913-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055U101FAT2A
Description
CAP CER 100PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055U101FAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.045" (1.15mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.551
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.26800€2.68
50€0.20060€10.03
100€0.17990€17.99
500€0.14508€72.54
1.000€0.13431€134.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.11817€472.68
8.000€0.11217€897.36
12.000€0.10916€1,309.92
20.000€0.10583€2,116.60
28.000€0.10389€2,908.92
40.000€0.10201€4,080.40
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.53240