1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GC102KAT3A

DigiKey Part Number
478-1206GC102KAT3ATR-ND - Tape & Reel (TR)
478-1206GC102KAT3ACT-ND - Cut Tape (CT)
478-1206GC102KAT3ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC102KAT3A
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC102KAT3A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206B102K202NTKnowles Novacap260.1581763-1102-1-ND€2.09000Direct
1206J2K00102KXTKnowles Syfer2.8281608-1047-1-ND€0.54000Direct
885342208024Würth Elektronik50.340732-885342208024CT-ND€0.19000Parametric Equivalent
C1206C102KGRACAUTOKEMET89.088399-12976-1-ND€0.95000Parametric Equivalent
C1206C102KGRACTUKEMET686.169399-C1206C102KGRACTUCT-ND€0.93000Parametric Equivalent
In-Stock: 2.005
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.17100€1.71
50€0.12520€6.26
100€0.11110€11.11
500€0.08738€43.69
1.000€0.08009€80.09
2.500€0.07238€180.95
5.000€0.06773€338.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.06200€930.00
30.000€0.05919€1,775.70
45.000€0.05778€2,600.10
75.000€0.05622€4,216.50
105.000€0.05531€5,807.55
150.000€0.05444€8,166.00
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35090