
1206ZD476MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A476MUTR-ND - Tape & Reel (TR) 478-KGM31HR51A476MUCT-ND - Cut Tape (CT) 478-KGM31HR51A476MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZD476MAT2A |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZD476MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.40200 | €4.02 |
| 50 | €0.30720 | €15.36 |
| 100 | €0.27810 | €27.81 |
| 500 | €0.22892 | €114.46 |
| 1.000 | €0.21374 | €213.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.20125 | €402.50 |
| 4.000 | €0.19096 | €763.84 |
| 6.000 | €0.18581 | €1,114.86 |
| 10.000 | €0.18010 | €1,801.00 |
| 14.000 | €0.17676 | €2,474.64 |
| 20.000 | €0.17355 | €3,471.00 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.77440 |

