



248005002100867+ | |
|---|---|
DigiKey Part Number | 478-248005002100867+TR-ND - Tape & Reel (TR) 478-248005002100867+CT-ND - Cut Tape (CT) 478-248005002100867+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 248005002100867+ |
Description | CONN RCPT 2POS 0.05 GOLD SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 248005002100867+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | - | |
Insulation Height | 0.075" (1.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 80°C | |
Material Flammability Rating | - | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 30VDC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Plastic | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.50500 | €5.05 |
| 100 | €0.42960 | €42.96 |
| 500 | €0.38344 | €191.72 |
| 1.000 | €0.36514 | €365.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.32821 | €1,969.26 |
| 12.000 | €0.31256 | €3,750.72 |
| 18.000 | €0.30375 | €5,467.50 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72600 |


