Similar

6OK222KEESA | |
|---|---|
DigiKey Part Number | 6OK222KEESA-ND |
Manufacturer | |
Manufacturer Product Number | 6OK222KEESA |
Description | CAP CER 2200PF 100V X5P RADIAL |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X5P Radial, Disc |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.236" (6.00mm) | |
Lead Style | Straight |


