100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD0811101M035R

DigiKey Part Number
478-APD0811101M035RTR-ND - Tape & Reel (TR)
478-APD0811101M035RCT-ND - Cut Tape (CT)
478-APD0811101M035RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APD0811101M035R
Description
CAP ALUM POLY 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
155 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.13000€1.13
10€0.72800€7.28
50€0.55760€27.88
100€0.50370€50.37
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.41128€205.64
1.000€0.38214€382.14
1.500€0.36744€551.16
2.500€0.35104€877.60
3.500€0.34141€1,194.93
5.000€0.33210€1,660.50
Manufacturers Standard Package
Unit Price without VAT:€1.13000
Unit Price with VAT:€1.36730