220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APZ0609221M025R

DigiKey Part Number
478-APZ0609221M025RTR-ND - Tape & Reel (TR)
478-APZ0609221M025RCT-ND - Cut Tape (CT)
478-APZ0609221M025RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APZ0609221M025R
Description
CAP ALUM POLY 220UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.386" (9.80mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
30mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.66600€6.66
50€0.52340€26.17
100€0.47930€47.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800€0.38871€310.97
1.600€0.36853€589.65
2.400€0.35841€860.18
4.000€0.34720€1,388.80
5.600€0.34065€1,907.64
8.000€0.33434€2,674.72
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.24630