
CK06BX104KTR1 | |
|---|---|
DigiKey Part Number | 478-CK06BX104KTR1TR-ND - Tape & Reel (TR) 478-CK06BX104KTR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CK06BX104KTR1 |
Description | CAP CER 0.1UF 100V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104KTR1 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK06BX104K | KYOCERA AVX | 60 | 1010-1204-ND | €2.90000 | Parametric Equivalent |
| M39014/02-1230 | KYOCERA AVX | 118 | 478-M39014/02-1230-ND | €6.66000 | Parametric Equivalent |
| M39014/02-1270 | KYOCERA AVX | 203 | 478-M39014/02-1270-ND | €3.94000 | Parametric Equivalent |
| M39014/02-1310 | KYOCERA AVX | 34 | 1010-1226-ND | €3.84000 | Parametric Equivalent |
| M39014/02-1350 | KYOCERA AVX | 789 | 478-M39014/02-1350-ND | €4.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.77100 | €17.71 |
| 50 | €1.46060 | €73.03 |
| 100 | €1.36470 | €136.47 |
| 500 | €1.20254 | €601.27 |
| 1.000 | €1.15232 | €1,152.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.90780 | €4,769.50 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.08550 |

