
CX3225SB26000P0FPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB26000P0FPQCCTR-ND - Tape & Reel (TR) 478-CX3225SB26000P0FPQCCCT-ND - Cut Tape (CT) 478-CX3225SB26000P0FPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB26000P0FPQCC |
Description | 3.2MM X 2.5MM CRYSTAL 26MHZ 18PF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.45200 | €4.52 |
| 25 | €0.42760 | €10.69 |
| 50 | €0.41000 | €20.50 |
| 100 | €0.39300 | €39.30 |
| 250 | €0.37164 | €92.91 |
| 500 | €0.35626 | €178.13 |
| 1.000 | €0.34152 | €341.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.31940 | €958.20 |
| 6.000 | €0.30620 | €1,837.20 |
| 9.000 | €0.29874 | €2,688.66 |
| 15.000 | €0.28960 | €4,344.00 |
| 21.000 | €0.28373 | €5,958.33 |
| 30.000 | €0.27765 | €8,329.50 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62920 |

