
F931E106KCC | |
|---|---|
DigiKey Part Number | 478-8304-2-ND - Tape & Reel (TR) 478-8304-1-ND - Cut Tape (CT) 478-8304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106KCC |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106KCC Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D106X5025C2TE3 | Vishay Sprague | 753 | 718-293D106X5025C2TE3CT-ND | €0.92000 | Direct |
| 293D106X9025C2TE3 | Vishay Sprague | 21.594 | 718-1050-1-ND | €0.72000 | Direct |
| T491C106K025AH | KEMET | 1.618 | 399-11193-1-ND | €0.94000 | Direct |
| T491C106K025AT | KEMET | 71.143 | 399-3734-1-ND | €0.72000 | Direct |
| T499C106K025ATE1K5 | KEMET | 613 | 399-5062-1-ND | €1.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.47800 | €4.78 |
| 50 | €0.36860 | €18.43 |
| 100 | €0.33510 | €33.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.34560 | €172.80 |
| 1.000 | €0.32503 | €325.03 |
| 1.500 | €0.31473 | €472.10 |
| 2.500 | €0.30332 | €758.30 |
| 3.500 | €0.29664 | €1,038.24 |
| 5.000 | €0.29022 | €1,451.10 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |

