
KAF21BR71H103KT | |
|---|---|
DigiKey Part Number | 478-KAF21BR71H103KTTR-ND - Tape & Reel (TR) 478-KAF21BR71H103KTCT-ND - Cut Tape (CT) 478-KAF21BR71H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF21BR71H103KT |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF21BR71H103KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCJ216R71H103KA01D | Murata Electronics | 214.726 | 490-5841-1-ND | €0.40000 | Direct |
| GCJ216R72A103KA01D | Murata Electronics | 52.079 | 490-5824-1-ND | €0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.06600 | €0.66 |
| 50 | €0.04620 | €2.31 |
| 100 | €0.04020 | €4.02 |
| 500 | €0.02996 | €14.98 |
| 1.000 | €0.02681 | €26.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02211 | €88.44 |
| 8.000 | €0.02037 | €162.96 |
| 12.000 | €0.01950 | €234.00 |
| 20.000 | €0.01854 | €370.80 |
| 28.000 | €0.01797 | €503.16 |
| 40.000 | €0.01743 | €697.20 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

