10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF21BR71H103KT

DigiKey Part Number
478-KAF21BR71H103KTTR-ND - Tape & Reel (TR)
478-KAF21BR71H103KTCT-ND - Cut Tape (CT)
478-KAF21BR71H103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAF21BR71H103KT
Description
CAP CER 10000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAF21BR71H103KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ216R71H103KA01DMurata Electronics214.726490-5841-1-ND€0.40000Direct
GCJ216R72A103KA01DMurata Electronics52.079490-5824-1-ND€0.48000Upgrade
In-Stock: 22.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.06600€0.66
50€0.04620€2.31
100€0.04020€4.02
500€0.02996€14.98
1.000€0.02681€26.81
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02211€88.44
8.000€0.02037€162.96
12.000€0.01950€234.00
20.000€0.01854€370.80
28.000€0.01797€503.16
40.000€0.01743€697.20
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.14520