
KAM15AR71H333KT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H333KTTR-ND - Tape & Reel (TR) 478-KAM15AR71H333KTCT-ND - Cut Tape (CT) 478-KAM15AR71H333KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H333KT |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H333KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05400 | €0.54 |
| 50 | €0.03680 | €1.84 |
| 100 | €0.03200 | €3.20 |
| 500 | €0.02354 | €11.77 |
| 1.000 | €0.02097 | €20.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.01711 | €68.44 |
| 8.000 | €0.01569 | €125.52 |
| 12.000 | €0.01497 | €179.64 |
| 20.000 | €0.01418 | €283.60 |
| 28.000 | €0.01372 | €384.16 |
| 40.000 | €0.01327 | €530.80 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10890 |

