680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM21BCG2A681JT

DigiKey Part Number
478-KAM21BCG2A681JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A681JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A681JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM21BCG2A681JT
Description
CAP CER 680PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KAM21BCG2A681JMKYOCERA AVX14.990478-KAM21BCG2A681JMCT-ND€0.26000Parametric Equivalent
In-Stock: 1.570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.21000€0.21
10€0.12200€1.22
50€0.08800€4.40
100€0.07760€7.76
500€0.05990€29.95
1.000€0.05444€54.44
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.04191€167.64
8.000€0.03910€312.80
12.000€0.03769€452.28
20.000€0.03613€722.60
28.000€0.03522€986.16
40.000€0.03434€1,373.60
Manufacturers Standard Package
Unit Price without VAT:€0.21000
Unit Price with VAT:€0.25410