
KGF31NR72A104KU | |
|---|---|
DigiKey Part Number | 478-KGF31NR72A104KUTR-ND - Tape & Reel (TR) 478-KGF31NR72A104KUCT-ND - Cut Tape (CT) 478-KGF31NR72A104KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGF31NR72A104KU |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGF31NR72A104KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14500 | €1.45 |
| 50 | €0.10540 | €5.27 |
| 100 | €0.09310 | €9.31 |
| 500 | €0.07258 | €36.29 |
| 1.000 | €0.06625 | €66.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.06105 | €122.10 |
| 4.000 | €0.05676 | €227.04 |
| 6.000 | €0.05462 | €327.72 |
| 10.000 | €0.05225 | €522.50 |
| 14.000 | €0.05086 | €712.04 |
| 20.000 | €0.04953 | €990.60 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

