
KGM15CS61A106MT | |
|---|---|
DigiKey Part Number | 478-KGM15CS61A106MTTR-ND - Tape & Reel (TR) 478-KGM15CS61A106MTCT-ND - Cut Tape (CT) 478-KGM15CS61A106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS61A106MT |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CS61A106MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14800 | €1.48 |
| 50 | €0.10760 | €5.38 |
| 100 | €0.09520 | €9.52 |
| 500 | €0.07428 | €37.14 |
| 1.000 | €0.06782 | €67.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05815 | €232.60 |
| 8.000 | €0.05456 | €436.48 |
| 12.000 | €0.05276 | €633.12 |
| 20.000 | €0.05076 | €1,015.20 |
| 28.000 | €0.04960 | €1,388.80 |
| 40.000 | €0.04848 | €1,939.20 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30250 |

