1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD02ZD105KAB2A\500

DigiKey Part Number
478-LD02ZD105KAB2A\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD02ZD105KAB2A\500
Description
CAP CER 1000000PF 10V X5R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD02ZD105KAB2A\500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.56mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€4.99974€2,499.87
Manufacturers Standard Package
Unit Price without VAT:€4.99974
Unit Price with VAT:€6.04969