
NOJB226M010RWB | |
|---|---|
DigiKey Part Number | 478-NOJB226M010RWBTR-ND - Tape & Reel (TR) 478-NOJB226M010RWBCT-ND - Cut Tape (CT) 478-NOJB226M010RWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NOJB226M010RWB |
Description | CAP NIOB OXIDE 22UF 20% 10V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Niobium Oxide Capacitor 10 V 1411 (3528 Metric), 1210 700 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 700 mOhms | |
Current - Leakage | 4.4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | Low ESR | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.76200 | €7.62 |
| 50 | €0.60200 | €30.10 |
| 100 | €0.55290 | €55.29 |
| 500 | €0.46996 | €234.98 |
| 1.000 | €0.44429 | €444.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.42315 | €846.30 |
| 4.000 | €0.40575 | €1,623.00 |
| 6.000 | €0.39703 | €2,382.18 |
| 10.000 | €0.38736 | €3,873.60 |
| 14.000 | €0.38171 | €5,343.94 |
| 20.000 | €0.37627 | €7,525.40 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.40360 |

