
SR215C105KARTR1 | |
|---|---|
DigiKey Part Number | 478-11036-2-ND - Tape & Reel (TR) 478-11036-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C105KARTR1 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.200" (5.08mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.71000 | €1.71 |
| 10 | €1.15300 | €11.53 |
| 50 | €0.93140 | €46.57 |
| 100 | €0.86300 | €86.30 |
| 500 | €0.74716 | €373.58 |
| 1.000 | €0.71133 | €711.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.66705 | €2,001.15 |
| 6.000 | €0.64536 | €3,872.16 |
| 9.000 | €0.63450 | €5,710.50 |
| Unit Price without VAT: | €1.71000 |
|---|---|
| Unit Price with VAT: | €2.06910 |

