
SR657C104KAR | |
|---|---|
DigiKey Part Number | 478-10739-ND |
Manufacturer | |
Manufacturer Product Number | SR657C104KAR |
Description | CAP CER 0.1UF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR307C104KARTR1 | KYOCERA AVX | 1.867 | 478-13117-1-ND | €3.04000 | Parametric Equivalent |
| C330C104KCR5TA | KEMET | 1.057 | 399-3507-ND | €1.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.02000 | €3.02 |
| 10 | €2.12300 | €21.23 |
| 50 | €1.76620 | €88.31 |
| 100 | €1.65590 | €165.59 |
| 500 | €1.46924 | €734.62 |
| 1.000 | €1.41143 | €1,411.43 |
| 3.000 | €1.33997 | €4,019.91 |
| 5.000 | €1.31353 | €6,567.65 |
| Unit Price without VAT: | €3.02000 |
|---|---|
| Unit Price with VAT: | €3.65420 |

