
TCBD336M016CRSZ0700E | |
|---|---|
DigiKey Part Number | 478-TCBD336M016CRSZ0700ETR-ND - Tape & Reel (TR) 478-TCBD336M016CRSZ0700ECT-ND - Cut Tape (CT) 478-TCBD336M016CRSZ0700EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD336M016CRSZ0700E |
Description | CAP TANT POLYMER |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €1.72400 | €17.24 |
| 50 | €1.41960 | €70.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.32580 | €132.58 |
| 300 | €1.20993 | €362.98 |
| 500 | €1.16708 | €583.54 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.01290 |

