Parametric Equivalent
Parametric Equivalent




TCJE156M050R0070 | |
|---|---|
DigiKey Part Number | 478-8058-2-ND - Tape & Reel (TR) 478-8058-1-ND - Cut Tape (CT) 478-8058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE156M050R0070 |
Description | CAP TANT POLY 15UF 50V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJE156M050R0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.56000 | €3.56 |
| 10 | €2.53100 | €25.31 |
| 50 | €2.12300 | €106.15 |
| 100 | €1.99680 | €199.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.80728 | €722.91 |
| 1.200 | €1.70151 | €2,041.81 |
| 2.000 | €1.66238 | €3,324.76 |
| Unit Price without VAT: | €3.56000 |
|---|---|
| Unit Price with VAT: | €4.30760 |


